39533-2014

Heilind Number:MOL39533-2014
Manufacturer:Molex
Manufacturer Number:39533-2014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-2014
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:14
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395332014
SKU:MOL39533-2014

Detailed Description

Introducing our Eurostyle Pluggable ESE Series, perfect for versatile connectivity in various applications. With a high amperage rating of 18A and a voltage capacity of 300V, these connectors ensure reliable power transmission. Featuring a single row design with 14 contacts, they offer efficient signal transfer. Operating seamlessly in a wide temperature range from -40°C to 105°C, these connectors are suitable for diverse environments. The polarized mating feature and lockable design guarantee secure connections. Accepting a range of wire sizes from 24 to 12 AWG, with UL agency certification, they meet stringent safety standards. Whether in industrial machinery or electronic devices, our Eurostyle Pluggable connectors provide a dependable solution for your connectivity needs.