| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-2015 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395332015 |
| SKU: | MOL39533-2015 |
39533-2015
| Heilind Number: | MOL39533-2015 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39533-2015 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Connector, a versatile and reliable component for your connectivity needs. With a high amperage rating of 18A and a voltage capacity of 300V, this connector is suitable for a wide range of applications. Featuring a single row design and 15 contacts, it offers efficient and secure connectivity. Its Eurostyle Pluggable orientation allows for vertical mounting, while the polarized mating ensures proper alignment. Operating smoothly in temperatures ranging from -40°C to 105°C, it is built to withstand harsh environmental conditions. UL Agency certified and RoHS compliant, you can trust in its quality and safety. Perfect for use in various industries, from electronics to industrial machinery, our Eurostyle Pluggable Connector is the ideal solution for your terminal block needs.

