39533-2016

Heilind Number:MOL39533-2016
Manufacturer:Molex
Manufacturer Number:39533-2016
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-2016
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395332016
SKU:MOL39533-2016

Detailed Description

Introducing the ESE - Eurostyle Pluggable Connector Series 39533, a versatile and reliable solution for your electrical connection needs. With a high amperage rating of 18 A and a voltage capacity of 300 V, these connectors are suitable for a wide range of applications. Featuring a single row design with 16 contacts, they offer efficient connectivity in a compact form factor. The polarized plug ensures secure mating, while the lock feature adds stability to the connection. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh environments. UL agency certification guarantees quality and safety, making them a trusted choice for your projects. Compatible with various wire sizes, from 24 to 12 AWG, these connectors offer flexibility in installation. Whether in industrial settings or electronic devices, the ESE series delivers superior performance. Trust in the Eurostyle Pluggable Connector for seamless and durable connections.