39533-2017

Heilind Number:MOL39533-2017
Manufacturer:Molex
Manufacturer Number:39533-2017
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 17 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-2017
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:17
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395332017
SKU:MOL39533-2017

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. Ideal for secure and efficient wire connections, this component features a 5.08mm pitch and can accommodate wire sizes ranging from 24 AWG to 12 AWG. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in diverse environments. Boasting 17 contacts, it offers ample connectivity options, and its vertical orientation and polarized mating design guarantee proper alignment. UL agency certified and equipped with a locking mechanism, this terminal block prioritizes safety and convenience. Perfect for various applications, from industrial machinery to electronic devices, it's a versatile solution for your connectivity needs.