39533-2018

Heilind Number:MOL39533-2018
Manufacturer:Molex
Manufacturer Number:39533-2018
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-2018
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:18
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395332018
SKU:MOL39533-2018

Detailed Description

Introducing our ESE Eurostyle Pluggable Terminal Block, a versatile solution for your connectivity needs. With a high amperage rating of 18A and a voltage withstand of 300V, this connector is suitable for a wide range of applications. Featuring a single row design and 18 contacts, it offers efficient cable termination. The polarized orientation and locking feature ensure secure mating, while the operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. UL agency certified and accommodating various wire sizes, from 24AWG to 18AWG, this terminal block is a dependable choice for your projects. Explore its vertical orientation and 5.08mm pitch for easy integration. Trust in its quality construction for durable and safe connectivity solutions.