39533-2019

Heilind Number:MOL39533-2019
Manufacturer:Molex
Manufacturer Number:39533-2019
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-2019
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:19
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395332019
SKU:MOL39533-2019

Detailed Description

Introducing the ESE - Eurostyle Pluggable Terminal Block, a versatile component designed for efficient connectivity in a variety of applications. With a high amperage rating of 18A and a maximum operating temperature of 105°C, this terminal block ensures reliable performance even in demanding environments. Featuring Eurostyle Pluggable connectors and a vertical orientation, it offers easy and secure plug-in installation. With 19 contacts loaded and polarization for mating convenience, it facilitates streamlined wiring. Certified by UL (E48521) for safety compliance, this terminal block accommodates wire sizes ranging from 24 AWG to 18 AWG (0.13 - 3.31mm²), catering to diverse needs. The lock-to-mating part feature guarantees stability, making it ideal for industrial and commercial use. With RoHS compliance, it meets environmental regulations, underlining its commitment to sustainability. Discover the seamless integration and performance of our Eurostyle Pluggable Terminal Block, your reliable solution for efficient connectivity.