39533-2020

Heilind Number:MOL39533-2020
Manufacturer:Molex
Manufacturer Number:39533-2020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-2020
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:20
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395332020
SKU:MOL39533-2020

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block Series 39533, designed for efficient and secure electrical connections in industrial settings. With a high amperage rating of 18 A and a voltage capacity of 300 V, this connector ensures reliable performance. Featuring a single row layout, it accommodates 20 contacts and is polarized for easy mating. The plug component, with a 5.08 mm pitch, is vertically oriented and can withstand a wide operating temperature range from -40 to 105 °C. Certified by UL (E48521) for safety standards, it accepts various wire sizes (24-12 AWG) and offers a secure lock mechanism for mating. Ideal for applications requiring rugged and durable terminal blocks, this Eurostyle connector is a versatile solution in industrial connectivity.