39533-3002

Heilind Number:MOL39533-3002
Manufacturer:Molex
Manufacturer Number:39533-3002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-3002
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:2
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395333002
SKU:MOL39533-3002

Detailed Description

The ESE Eurostyle Pluggable Connector Series 39533 offers a reliable and efficient solution for your electronic connections. With an amperage rating of 18A and a voltage capacity of 300V, it ensures optimal performance in various applications. Designed for easy installation, this connector features a 5.08mm pitch and is polarized for secure mating. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for both indoor and outdoor use. The vertical orientation and single-row configuration make it space-saving, while the locking feature adds extra stability. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Suitable for wire sizes ranging from 24AWG to 18AWG, it accommodates a wide range of cables. Whether you're a professional in the field or a DIY enthusiast, the ESE Eurostyle Pluggable Connector is a versatile and essential component for your projects.