39533-3003

Heilind Number:MOL39533-3003
Manufacturer:Molex
Manufacturer Number:39533-3003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-3003
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
SKU:MOL39533-3003

Detailed Description

Introducing the ESE series 39533 Eurostyle Pluggable Terminal Block, a versatile and reliable solution for your connectivity needs. Designed for ease of use, this terminal block features a single row layout with three contacts, accommodating wire sizes ranging from 24 to 12 AWG. With a pitch of 5.08mm, it offers secure and efficient connections, while its vertical orientation and polarized mating ensure proper alignment. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Certified for UL standards and RoHS compliant, you can trust in its quality and compliance. Whether for industrial or commercial applications, this terminal block is a dependable choice for your electrical connections.