39533-3004

Heilind Number:MOL39533-3004
Manufacturer:Molex
Manufacturer Number:39533-3004
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-3004
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395333004
SKU:MOL39533-3004

Detailed Description

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. This versatile connector, featuring a 5.08mm pitch and a vertical orientation, is designed for efficient power distribution with an amperage rating of 18A and a voltage capacity of up to 300V. Operating reliably in temperatures ranging from -40°C to 105°C, it offers a secure and polarized plug connection for up to four contacts. With UL agency certification and RoHS compliance, this terminal block ensures both performance and environmental responsibility in various applications. Its termination pitch of 5.08mm, along with its locking feature for mating parts, guarantees a stable and durable connection. Suitable for wire sizes ranging from 24 AWG to 18 AWG, or 0.13 to 3.31mm², this component is a dependable solution for your connectivity needs. Explore our range of Eurostyle Pluggable Terminal Blocks for seamless integration into your projects.