39533-3007

Heilind Number:MOL39533-3007
Manufacturer:Molex
Manufacturer Number:39533-3007
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-3007
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:7
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395333007
SKU:MOL39533-3007

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block series 39533, designed for efficient power connectivity in a range of applications. With a robust amperage rating of 18A and a maximum voltage of 300V, these vertical orientation plugs ensure reliable performance. Operating seamlessly in temperatures ranging from -40°C to 105°C, they are suitable for both indoor and outdoor use. Featuring a single row layout with seven contacts, each plug is polarized for secure mating. Accepting a variety of wire sizes from 24 AWG to 12 AWG (0.13 - 3.31 mm²), they offer versatility in installation. UL agency certified and equipped with locking mechanisms, these connectors guarantee safety and stability in your projects. Perfect for use in industrial machinery, power distribution systems, and more, the Eurostyle Pluggable Terminal Block series 39533 is a dependable solution for your connectivity needs.