| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-3008 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395333008 |
| SKU: | MOL39533-3008 |
39533-3008
| Heilind Number: | MOL39533-3008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39533-3008 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Terminal Block, part of Series 39533. This high-performance connector features a vertical orientation, ideal for efficient board layout. With a rugged design, it can handle an amperage of 18A and a voltage of 300V, making it suitable for various industrial applications. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. The polarized configuration and locking feature enhance mating security, while its UL agency certification guarantees compliance with safety standards. Supporting wire sizes from 24AWG to 18AWG, it accommodates a wide range of connections. Whether for power or signal transmission, this pluggable terminal block is a dependable choice for your projects. Rest assured, it is also RoHS compliant, aligning with environmental regulations. Elevate your connectivity solutions with the ESE Eurostyle Pluggable Terminal Block.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

