39533-3010

Heilind Number:MOL39533-3010
Manufacturer:Molex
Manufacturer Number:39533-3010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-3010
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395333010
SKU:MOL39533-3010

Detailed Description

Introducing the Eurostyle Pluggable 39533 series, designed for efficient and secure connectivity in a variety of applications. With a compact 5.08mm pitch and vertical orientation, these connectors offer easy integration and space-saving benefits. Rated for 18A and 300V, they ensure reliable power transmission. Operating smoothly in temperatures ranging from -40°C to 105°C, they are suitable for diverse environments. Featuring a single row with 10 contacts, they are polarized for correct mating. Accepting wire sizes from 24 AWG to 12 AWG (0.13-3.31 mm²), they provide flexibility in wiring. UL certified and featuring a locking mechanism, these connectors guarantee safety and stability in use. Ideal for use in terminal blocks and headers, they are a dependable solution for your connectivity needs.