39533-3011

Heilind Number:MOL39533-3011
Manufacturer:Molex
Manufacturer Number:39533-3011
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-3011
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:11
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395333011
SKU:MOL39533-3011

Detailed Description

Introducing the Eurostyle Pluggable Connector, part of our ESE series, designed for secure and efficient electrical connections. With a maximum amperage of 18A and a voltage rating of 300V, this connector ensures reliable performance in various applications. Featuring 11 contacts loaded in a single row with a pitch of 5.08mm, it allows for easy and organized wiring. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for diverse environments. The connector, UL agency certified, accommodates wire sizes from 24 AWG to 18 AWG, catering to a range of needs. With its vertical orientation, polarized mating, and locking feature, it guarantees proper alignment and secure connections. Perfect for use in terminal blocks and headers, this component is a essential for any electrical setup.