39533-3015

Heilind Number:MOL39533-3015
Manufacturer:Molex
Manufacturer Number:39533-3015
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-3015
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:15
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395333015
SKU:MOL39533-3015

Detailed Description

Introducing the ESE - Eurostyle Pluggable 39533 series, a versatile terminal block solution designed for seamless connectivity in various applications. With a high amperage rating of 18A and a voltage capacity of 300V, these Eurostyle Pluggable connectors ensure reliable power transmission. Featuring a single-row design with 15 contacts, they offer efficient space utilization. The vertical orientation and polarized mating feature enhance ease of use, while the durable construction can withstand operating temperatures ranging from -40°C to 105°C. Certified by UL agency E48521 for safety and quality, these terminal blocks accommodate wire sizes from 24AWG to 18AWG, making them suitable for a wide range of wire applications. The 5.08mm pitch and lockable design provide secure and stable connections, while RoHS compliance reflects our commitment to environmental responsibility. Explore the ESE series for a premium pluggable terminal block solution.