39533-3017

Heilind Number:MOL39533-3017
Manufacturer:Molex
Manufacturer Number:39533-3017
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 17 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-3017
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:17
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395333017
SKU:MOL39533-3017

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, part of the ESE series. This high-performance connector features a single row design with 17 contacts, ideal for applications requiring secure and efficient power distribution. With a 5.08mm pitch and 18A amperage rating, it offers reliable connectivity at voltages up to 300V. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for diverse environments. Engineered for ease of use, it is polarized for correct mating and features a locking mechanism for added security. UL agency certified, it meets stringent quality standards. Compatible with various wire sizes, from 24AWG to 12AWG, it accommodates a wide range of applications. Whether for industrial or commercial use, this Eurostyle Terminal Block delivers exceptional performance and durability.