39533-3018

Heilind Number:MOL39533-3018
Manufacturer:Molex
Manufacturer Number:39533-3018
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-3018
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:18
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395333018
SKU:MOL39533-3018

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block Series 39533, featuring a vertical orientation and 5.08mm pitch for easy PCB integration. With a maximum operating temperature of 105°C and polarized mating, it ensures secure and reliable connections in diverse applications. This single-row terminal block accommodates 18 contacts and supports a wide range of wire sizes from 24 to 12 AWG (.13 - 3.31 mm²), making it versatile for various industrial settings. Certified by UL (E48521) and with a lock feature for mating stability, it guarantees compliance and durability. Perfect for use in power distribution, control systems, and more, this terminal block offers efficient connectivity solutions. RoHS compliant.