39533-3019

Heilind Number:MOL39533-3019
Manufacturer:Molex
Manufacturer Number:39533-3019
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-3019
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:19
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395333019
SKU:MOL39533-3019

Detailed Description

Introducing the Eurostyle Pluggable Connector series, designed for reliable and efficient power transmission. With an amperage rating of 18A and a maximum voltage of 300V, these connectors ensure optimal performance in various applications. Featuring a single-row layout with 19 contacts, they offer seamless connectivity. The polarized design guarantees secure mating, while the vertical orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse environments. UL agency certification ensures quality and safety, with termination pitch at 5.08mm for easy integration. With lockable mating and compatibility with wire sizes ranging from 24 to 12 AWG, they provide versatility in use. Ideal for industrial and commercial settings, these Eurostyle Pluggable Connectors are a dependable choice for your connectivity needs.