39533-3020

Heilind Number:MOL39533-3020
Manufacturer:Molex
Manufacturer Number:39533-3020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-3020
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:20
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395333020
SKU:MOL39533-3020

Detailed Description

Introducing the ESE - Eurostyle Pluggable Terminal Block Series 39533, designed for efficient and secure electrical connections. With a high amperage rating of 18A and a voltage capacity of 300V, these terminal blocks are suitable for various industrial applications. Featuring a single row layout with 20 contacts, each terminal is polarized for easy mating. Operating reliably in temperatures ranging from -40°C to 105°C, they are ideal for both harsh and standard environments. The vertical orientation and lockable design ensure stable connections, while the 5.08mm pitch allows for easy installation. Certified by UL (E48521) for safety and quality, these terminal blocks accommodate wire sizes from 24AWG to 18AWG, covering a wide range of applications. With their exceptional performance and compliance with RoHS standards, the ESE series is a dependable choice for your connectivity needs.