| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-7002 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395337002 |
| SKU: | MOL39533-7002 |
39533-7002
Specifications
Detailed Description
Introducing the ESE series Eurostyle Pluggable Connector, designed for reliable power transmission in a variety of applications. With a high amperage rating of 18A and a voltage capacity of 300V, this connector ensures efficient performance. Its versatile design accommodates wire sizes ranging from 24 AWG to 18 AWG, making it suitable for a wide range of projects. Featuring a single row configuration and vertical orientation, it offers easy and space-saving installation. The polarized mating feature guarantees proper alignment, while the locking mechanism provides secure connections. With a wide operating temperature range from -40°C to 105°C, it is suitable for use in diverse environments. This connector is UL certified, ensuring quality and compliance with safety standards. Perfect for use in terminal blocks, headers, and other pluggable applications, it offers a reliable and convenient solution for your connectivity needs.

