| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-7003 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395337003 |
| SKU: | MOL39533-7003 |
39533-7003
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Connector, a versatile component designed for seamless integration in various applications. With a rugged construction and a vertical orientation, it ensures secure connectivity in demanding environments. Rated for 18 A and 300 V, it offers reliable power transmission, while its operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Featuring a single row design and polarized mating, it accommodates 3 contacts with a 5.08 mm pitch, suitable for wire sizes ranging from 24 AWG to 18 AWG. UL agency certified and lockable to the mating part, it meets stringent quality and safety standards. Ideal for use in industrial and commercial settings, this pluggable connector is a dependable solution for your connectivity needs.

