| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-7004 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395337004 |
| SKU: | MOL39533-7004 |
39533-7004
Specifications
Detailed Description
Explore the efficient connectivity of our ESE Eurostyle Pluggable Terminal Block series. With a high amperage of 18 A and a voltage rating of 300 V, these vertical plugs offer reliable performance in a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. Featuring polarized mating for secure connections, these terminals accommodate 4 contacts and support wire sizes ranging from 24 to 12 AWG (.13 - 3.31 mm²). UL agency certified and RoHS compliant, they meet stringent quality and environmental standards. Perfect for streamlined installations, these terminal blocks with a 5.08 mm pitch and lockable design ensure ease of use and durability. Elevate your connectivity solutions with this essential component.

