| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-7005 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395337005 |
| SKU: | MOL39533-7005 |
39533-7005
Specifications
Detailed Description
The Eurostyle Pluggable Terminal Block Series 39533 offers efficient connectivity with its 18 A amperage rating, accommodating various wire sizes from 24 AWG to 12 AWG. Featuring a polarized orientation for secure mating, this vertical plug component is ideal for vertical PCB mounting. With a pitch of 5.08 mm and a voltage rating of 300 V, it ensures reliable performance in a wide operating temperature range from -40 °C to 105 °C. Certified by UL (E48521) for quality assurance, it is designed for easy termination and features a locking mechanism for added security. Perfect for industrial applications requiring robust and versatile connectivity solutions.

