| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-7006 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395337006 |
| SKU: | MOL39533-7006 |
39533-7006
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Connector, a versatile component for efficient power and signal transmission. Designed for a maximum amperage of 18 A and voltage of 300 V, this connector is suitable for a wide range of applications. With a pitch of 5.08 mm and one row of six contacts, it offers secure and precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures reliability in diverse environments. Featuring a vertical orientation and polarized mating, it guarantees proper alignment. Certified by UL (E48521) for quality assurance, it accommodates various wire sizes and can be locked to the mating part for added security. Whether for industrial, commercial, or residential use, this Eurostyle Pluggable Connector is a dependable solution for your connection needs. Rest assured, it adheres to RoHS compliance standards. Elevate your connectivity with this essential component.

