| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-7008 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395337008 |
| SKU: | MOL39533-7008 |
39533-7008
Specifications
Detailed Description
Introducing the ESE series Eurostyle Pluggable Terminal Block, a versatile and reliable connector for your electrical applications. With a high amperage rating of 18A and a voltage capability of 300V, this terminal block is suitable for various power and signal transmission needs. Featuring a single row design with 8 contacts, it offers efficient connectivity in a compact space. The plug component, crafted for vertical orientation, ensures secure mating with corresponding headers. Operating seamlessly in a temperature range from -40°C to 105°C, it is suitable for both indoor and outdoor use. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Whether working with 24-18 AWG wire sizes or 0.13-3.31 mm² conductors, this terminal block guarantees a secure and durable connection. Its lock feature adds stability, while non-stackable design prevents accidental interference. Perfect for industrial, commercial, or DIY projects, the ESE series terminal block is a must-have component for your wiring needs.

