| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-7015 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395337015 |
| SKU: | MOL39533-7015 |
39533-7015
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. This versatile connector features a 5.08mm pitch and accommodates wire sizes ranging from 24 AWG to 18 AWG. With a maximum operating temperature of 105°C and a minimum of -40°C, it offers reliable performance in various environments. The 15 contacts, polarized for secure mating, are UL certified for quality assurance. Vertical orientation and a locking feature ensure stable connections. Whether for industrial or commercial applications, this terminal block is a dependable solution for your connectivity needs. Non-RoHS compliant.

