| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-7018 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395337018 |
| SKU: | MOL39533-7018 |
39533-7018
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile and efficient connectivity solution for your projects. With a current rating of 18A and a voltage capacity of 300V, this terminal block is suitable for a wide range of applications. Featuring a single row design with 18 contacts, it offers easy and secure wire connections, accommodating various wire sizes from 24AWG to 12AWG. The vertical orientation and polarized mating ensure proper alignment, while the operating temperature range of -40°C to 105°C guarantees reliable performance in diverse environments. Certified by UL agency E48521 and compliant with RoHS standards, this terminal block meets quality and environmental regulations. Its 5.08mm pitch and lockable design provide stability and ease of installation. Whether for industrial, commercial, or DIY projects, the ESE Eurostyle Pluggable Terminal Block is the perfect choice for efficient and reliable wire termination.

