| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-7019 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395337019 |
| SKU: | MOL39533-7019 |
39533-7019
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series, designed for easy and secure connections in various applications. With a vertical orientation, this terminal block features 19 contacts loaded and is polarized to mate, ensuring proper alignment. Rated for 18 A and 300 V, it offers reliable performance in a wide temperature range from -40 to 105 °C. The plug component accommodates wire sizes ranging from 24 AWG to 18 AWG, making it versatile for different wire gauges. With UL agency certification and a termination pitch of 5.08 mm, it guarantees quality and compliance. Additionally, the lock to mating part feature enhances stability in use. Ideal for use in industrial, automotive, and electronic projects, this terminal block is a dependable choice for efficient connectivity.

