| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-7020 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395337020 |
| SKU: | MOL39533-7020 |
39533-7020
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for efficient power distribution, this 18 A connector features 20 contacts loaded in a single row, ensuring reliable performance. With a wide operating temperature range from -40°C to 105°C and a voltage rating of 300 V, it is suitable for diverse applications. The vertical orientation and polarized mating offer ease of installation, while the UL agency certification guarantees quality and safety. Accepting wire sizes from 24 AWG to 18 AWG, this terminal block is versatile and durable, making it an essential component for your projects.

