| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-8002 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395338002 |
| SKU: | MOL39533-8002 |
39533-8002
Specifications
Detailed Description
Experience reliable connectivity with our Eurostyle Pluggable Terminal Block. Designed for seamless integration, this connector features a single row layout with a pitch of 5.08mm, accommodating up to two contacts. With a high amperage rating of 18A and a voltage rating of 300V, it ensures efficient power transmission. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. Its vertical orientation and polarized mating guarantee secure connections. With termination pitch options and compatibility with various wire sizes, from 24 AWG to 12 AWG, it offers versatility in application. RoHS compliant and featuring a locking mechanism for added stability, this terminal block is a dependable choice for your connectivity needs.

