| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-8003 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395338003 |
| SKU: | MOL39533-8003 |
39533-8003
Specifications
Detailed Description
Introducing the ESE - Eurostyle Pluggable Terminal Block, part of our 39533 series. This high-performance connector is designed for efficient power distribution, with a rugged construction that can handle up to 18 A of current at 300 V. Its Eurostyle Pluggable design allows for easy and secure connections, featuring a single row of three contacts and a 5.08 mm pitch. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. Polarized for correct mating, with a locking feature for added stability, this terminal block ensures reliable connectivity. Compatible with various wire sizes from 24 AWG to 12 AWG, it offers versatility in installation. Whether for industrial machinery, automation systems, or other electronic devices, this terminal block guarantees optimal performance. Trust in its quality and efficiency for your connectivity needs.

