| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-8005 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395338005 |
| SKU: | MOL39533-8005 |
39533-8005
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Connector Series 39533, designed for seamless integration in a variety of applications. With an amperage rating of 18A and a voltage capacity of 300V, these connectors offer reliable power transmission. Featuring a single row design with 5 contacts loaded, they ensure efficient connectivity. Operating within a wide temperature range from -40°C to 105°C, they are suitable for diverse environments. Polarized for easy mating, with a pitch of 5.08mm and termination pitch for various wire sizes, including 24-12 AWG, they offer versatility in installation. Vertical orientation and lock to mating part functionality add to their convenience. Meeting industry standards for quality and performance, these connectors are ideal for use in terminal blocks and headers, providing a secure and stable connection.

