| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-8007 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395338007 |
| SKU: | MOL39533-8007 |
39533-8007
Specifications
Detailed Description
Elevate your Eurostyle Pluggable connector game with our Series 39533, designed for seamless integration in a variety of applications. With a robust amperage rating of 18 A and a maximum operating temperature of 105 °C, these connectors deliver reliable performance even in demanding environments. Featuring a single row configuration and a pitch of 5.08 mm, they offer easy and efficient connectivity. The vertical orientation and polarized mating ensure proper alignment, while the locking mechanism provides added security. Suitable for wire sizes ranging from 24 AWG to 18 AWG, these connectors accommodate a wide range of cables. Whether you're working on industrial machinery, automation systems, or telecom equipment, our Eurostyle Pluggable connectors are the perfect choice for your connectivity needs. Crafted with precision and quality in mind, they meet rigorous standards for performance and durability. Trust in the power of Series 39533 for seamless and reliable connections in your projects.

