| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-8009 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395338009 |
| SKU: | MOL39533-8009 |
39533-8009
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Connector, a reliable and versatile component designed for seamless connectivity in various applications. With a vertical orientation and a single row layout, it offers easy integration into your systems. Operating within a wide temperature range from -40 to 105°C, it ensures performance in diverse environments. Featuring 9 contacts and a polarized mating design, it guarantees secure connections every time. The 5.08mm pitch and 300V voltage rating make it suitable for power and signal transmission. Accepting wire sizes ranging from 24 to 12 AWG, it accommodates diverse needs. With RoHS compliance and a lock-to-mating part feature, it meets industry standards for quality and safety. Whether it's for industrial machinery, automation, or other applications, this connector is a dependable choice for your projects.

