| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-8010 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395338010 |
| SKU: | MOL39533-8010 |
39533-8010
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. This vertical connector, designed for 18 A and 300 V, features a 5.08 mm pitch and is suitable for wire sizes ranging from 24 AWG to 18 AWG. With a temperature range of -40 to 105 °C, it offers reliable performance in various environments. The polarized plug, with 10 contacts loaded, ensures secure connections. Terminating at 5.08 mm pitch, it can be locked to mating parts for added stability. Ideal for industrial applications, this terminal block is a crucial component for efficient and safe electrical connections.

