| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-8013 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 13 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395338013 |
| SKU: | MOL39533-8013 |
39533-8013
Specifications
Detailed Description
Enhance your connectivity with our ESE - Eurostyle Pluggable Terminal Block, part of the 39533 series. Designed for optimal performance, this vertical plug features a 5.08mm pitch and can accommodate wire sizes ranging from 24 AWG to 18 AWG. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliability in various environments. Boasting 13 contacts loaded and polarized mating, it offers secure and efficient connections. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in a wide range of applications, from industrial machinery to consumer electronics.

