| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-8015 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395338015 |
| SKU: | MOL39533-8015 |
39533-8015
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Connector, part of the ESE series for efficient power distribution. With a high amperage rating of 18A and a maximum voltage of 300V, this connector is suitable for a variety of applications. Designed for easy assembly, it features a single row layout with 15 contacts, polarized for secure mating. Operating in a wide temperature range from -40°C to 105°C, it ensures reliable performance in harsh environments. The 5.08mm pitch and versatile wire size compatibility make it a versatile choice for various wire gauges. Its vertical orientation and locking feature provide added stability, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in industrial, telecommunications, and power distribution systems, this Eurostyle Pluggable Connector is a reliable solution for your connectivity needs.

