| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-8017 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395338017 |
| SKU: | MOL39533-8017 |
39533-8017
Specifications
Detailed Description
Introducing the ESE Series 39533 Eurostyle Pluggable Terminal Block, a high-performance connector designed for versatile industrial applications. With a rated amperage of 18A and a maximum operating temperature of 105°C, this terminal block ensures reliable connectivity in demanding environments. Its one-row configuration accommodates 17 contacts, each securely polarized for easy mating. Featuring a 5.08mm pitch and vertical orientation, it facilitates efficient PCB layout. The terminal block is compatible with wire sizes ranging from 24AWG to 12AWG, offering flexibility in connection options. With lock-to-mating and RoHS compliance, it guarantees both mechanical stability and environmental responsibility. Trust in the ESE Series for robust and efficient plug-in solutions in your electronic assemblies.

