| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39533-8018 |
| Series: | 39533 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395338018 |
| SKU: | MOL39533-8018 |
39533-8018
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. With a high current rating of 18 A and a maximum voltage of 300 V, this connector is designed for reliable power transmission in various applications. Featuring a single row design and polarized mating, it ensures secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for both indoor and outdoor use. The 5.08 mm pitch allows for easy installation, accommodating wire sizes from 24 AWG to 12 AWG. With lockable termination and vertical orientation, it offers stability in any setup. Whether for industrial machinery or electronic devices, this terminal block guarantees durable performance. RoHS compliant, it meets international standards for environmental responsibility. Trust in its quality for seamless connectivity in your projects.

