| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-0002 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395340002 |
| SKU: | MOL39534-0002 |
39534-0002
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, a versatile connector for your electrical needs. With a sturdy build and a maximum amperage of 18 A, it ensures reliable power transmission. Designed for horizontal orientation, this plug features a single row for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Each connector is polarized for secure mating and UL certified for quality assurance. Accommodating wire sizes from 24 to 12 AWG, it offers flexibility in your connections. Its 5.08 mm pitch and 300 V voltage rating make it ideal for diverse applications in the industrial and commercial sectors. Whether you're working on a new project or upgrading existing systems, our Eurostyle Pluggable Terminal Block is the perfect choice for efficient and dependable connectivity. Rest assured, it complies with RoHS standards, aligning with our commitment to sustainability. Elevate your wiring setups with this essential component.

