| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-0007 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395340007 |
| SKU: | MOL39534-0007 |
39534-0007
| Heilind Number: | MOL39534-0007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39534-0007 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. Designed for seamless connectivity, this terminal block features a single row with 7 contacts, accommodating wire sizes ranging from 24 AWG to 18 AWG. With a pitch of 5.08 mm, it offers easy installation and a secure connection. Operating efficiently in temperatures from -40°C to 105°C, it is suitable for a wide range of applications. UL agency certified and polarized for mating convenience, this terminal block ensures reliable performance. Its horizontal orientation, lockable design, and voltage rating of 300V further enhance its versatility. An essential component in any electrical setup, this terminal block guarantees durable and efficient power distribution.

