| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-0009 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395340009 |
| SKU: | MOL39534-0009 |
39534-0009
| Heilind Number: | MOL39534-0009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39534-0009 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our ESE Eurostyle Pluggable Terminal Block, featuring a single row design for streamlined installations. With an amperage rating of 18A and a voltage tolerance of 300V, this terminal block is ideal for various applications. Its durable construction ensures reliable performance in temperatures ranging from -40°C to 105°C, making it suitable for both indoor and outdoor use. The polarized plug and locking mechanism provide secure mating, while accommodating wire sizes ranging from 24 AWG to 18 AWG. Certified by UL agency E48521 and compliant with RoHS regulations, this terminal block guarantees safety and environmental responsibility. Perfect for industrial or commercial settings, it is a versatile solution for your connectivity needs.

