| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-0010 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395340010 |
| SKU: | MOL39534-0010 |
39534-0010
Specifications
Detailed Description
Elevate your connectivity with our Eurostyle Pluggable Terminal Block, part of the 39534 series. This versatile component, designed for 18 A of current at 300 V, features a single row with 10 contacts for seamless integration. Operating efficiently in a wide temperature range from -40 to 105 °C, it offers reliable performance in diverse environments. With polarized mating and locking capabilities, it ensures secure connections. Accommodating various wire sizes from 24 to 12 AWG (.13 - 3.31 mm²), this terminal block is UL certified for added peace of mind. Its 5.08 mm pitch and horizontal orientation make it easy to install, while its sturdy construction and compliance with RoHS standards underline its quality and sustainability. Perfect for applications requiring robust and efficient power distribution, this terminal block is a valuable addition to any project.

