| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-0011 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395340011 |
| SKU: | MOL39534-0011 |
39534-0011
Specifications
Detailed Description
Introducing the ESE 39534 series, featuring a Eurostyle Pluggable connector suitable for applications requiring a maximum amperage of 18 A. This single-row connector, with 11 contacts loaded, offers secure horizontal orientation and is polarized for easy mating. Operating within a wide temperature range from -40 to 105 °C, it ensures reliable performance in diverse environments. With a pitch of 5.08 mm and a voltage rating of 300 V, it accommodates various wire sizes from 24 AWG to 18 AWG (.13 - 3.31 mm²) and is UL agency certified for quality assurance. Featuring a termination pitch of 5.08 mm and a lock to mating part, this plug component is essential for secure and efficient connectivity in terminal block applications. Note: This product is not RoHS compliant. Explore the versatility and functionality of the ESE 39534 series for your connectivity needs.

