| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-0012 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395340012 |
| SKU: | MOL39534-0012 |
39534-0012
Specifications
Detailed Description
Discover the versatile ESE - Eurostyle Pluggable series, designed for seamless connectivity in various applications. With an amperage rating of 18 A and a voltage capacity of 300 V, these connectors offer reliable power transmission. Featuring a single row layout and 12 contacts, they ensure efficient signal transfer. The polarized design and locking mechanism guarantee secure mating. Operating within a wide temperature range from -40 to 105 °C, these plugs are suitable for diverse environments. Terminate wires ranging from 24 to 12 AWG easily, with UL agency certification for added quality assurance. Perfect for horizontal orientation, their 5.08 mm pitch and stackable build enhance convenience in assembly. Explore the ESE series for high-performance pluggable terminal block solutions.

