| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-0013 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 13 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395340013 |
| SKU: | MOL39534-0013 |
39534-0013
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series (39534). With a high amperage rating of 18A and a voltage capacity of 300V, this connector ensures reliable power transmission. Featuring a single row design and 13 contacts, it is ideal for various applications. Operating efficiently in a wide temperature range from -40°C to 105°C, it is suitable for both indoor and outdoor use. The polarized plug guarantees secure mating, while the UL certification ensures quality and safety. With a 5.08mm pitch and horizontal orientation, it offers easy installation. Its versatility is further enhanced by accommodating various wire sizes. The lock-to-mating part feature adds stability, making it a dependable choice for your connectivity needs. Non-RoHS compliant.

