| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-0014 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 14 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395340014 |
| SKU: | MOL39534-0014 |
39534-0014
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Connector from the ESE series, designed for seamless connectivity in industrial applications. With a high amperage rating of 18A and a voltage capacity of 300V, this connector ensures reliable power transmission. Featuring a single row layout with 14 contacts, it offers efficient signal transfer. Operating smoothly in a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. Polarized for easy mating, with UL agency certification for quality assurance. Accommodating various wire sizes, from 24 AWG to 18 AWG, this connector is versatile and practical. Its 5.08mm pitch and horizontal orientation make it convenient for installation. With locking and stackable options available, it offers flexibility in assembly. RoHS compliant, it meets environmental standards. Perfect for use in terminal blocks, headers, and more, this Eurostyle Connector is a reliable solution for your connectivity needs.

