| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-0015 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395340015 |
| SKU: | MOL39534-0015 |
39534-0015
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of the ESE series. With a high amperage rating of 18A and a maximum operating temperature of 105°C, this connector ensures reliable performance in a wide range of applications. Featuring a single row layout and 15 contacts, it offers versatile connectivity options. Its horizontal orientation and polarized mating design facilitate easy installation. The 5.08mm pitch and 300V voltage rating make it suitable for various power and signal transmission needs. Certified by UL agency E48521, it meets stringent quality standards. The lock-to-mating feature enhances security, while its termination pitch of 5.08mm allows for efficient wiring. Whether for industrial or commercial use, this terminal block is a dependable solution for your connectivity requirements. (Total words: 113)

