| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-0018 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395340018 |
| SKU: | MOL39534-0018 |
39534-0018
Specifications
Detailed Description
Introducing the ESE series Eurostyle Pluggable Terminal Block, a versatile connector for your wiring needs. With a high amperage rating of 18A and a maximum operating temperature of 105°C, this terminal block is designed for reliability in various applications. Featuring a single row layout and horizontal orientation, it's easy to integrate into your setup. The polarized plug ensures secure mating, while the UL agency certification guarantees quality and safety. With a pitch of 5.08mm and accommodating wire sizes ranging from 24 to 12 AWG (.13 - 3.31 mm²), it offers flexibility in connectivity. The lock to mating part feature adds stability, making it ideal for industrial use. RoHS compliant, it meets environmental standards. Whether you're in electronics, automation, or power distribution, the ESE series terminal block is a dependable solution for your connectivity needs.

