| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-5003 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395345003 |
| SKU: | MOL39534-5003 |
39534-5003
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series, designed for seamless connectivity in various applications. With a high amperage rating of 18A and a voltage capacity of 300V, this terminal block ensures reliable power transmission. Its horizontal orientation and polarized mating feature offer easy and secure installation. Operating efficiently in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. This plug-type connector accommodates wire sizes ranging from 24 to 12 AWG, making it versatile for different wire gauges. With UL certification and RoHS compliance, you can trust in its quality and environmental sustainability. Perfect for use in industrial, commercial, and residential settings, this terminal block guarantees robust performance.

